-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 1 A STmite flat Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7083
|
Newark | Schottky Rect, Single, 100V, Do222-Aa, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Do-222Aa, No. Of Pins:2Pins, Forward Voltage Vf Max:770Mv, Forward Surge Currentrohs Compliant: Yes |Stmicroelectronics STPS1H100MF Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1830 / $0.6810 | Buy Now |
DISTI #
09R6051
|
Newark | Rectifier |Stmicroelectronics STPS1H100MF Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-12631-1-ND
|
DigiKey | DIODE SCHOTT 100V 1A STMITE FLAT Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9385 In Stock |
|
$0.0640 / $0.4100 | Buy Now |
DISTI #
STPS1H100MF
|
Avnet Americas | Diode Schottky 100V 1A 2-Pin(1+Tab) STmite FLAT T/R - Tape and Reel (Alt: STPS1H100MF) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0645 | Buy Now |
DISTI #
511-STPS1H100MF
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A 100V HI VLTG PWR RoHS: Compliant | 9481 |
|
$0.0640 / $0.4800 | Buy Now |
DISTI #
V36:1790_06565049
|
Arrow Electronics | Diode Schottky 100V 1A 2-Pin(1+Tab) STmite Flat T/R Min Qty: 12000 Package Multiple: 12000 Lead time: 15 Weeks Date Code: 2405 | Americas - 12000 |
|
$0.1668 / $0.1756 | Buy Now |
|
STMicroelectronics | High Voltage Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 9481 |
|
$0.2000 / $0.4700 | Buy Now |
|
Future Electronics | SPTS1H100M Series 1 A 100 V High Voltage Power Schottky Rectifier - STmite Flat RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.0633 / $0.0667 | Buy Now |
|
Future Electronics | SPTS1H100M Series 1 A 100 V High Voltage Power Schottky Rectifier - STmite Flat RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Container: Reel | 0Reel |
|
$0.0615 | Buy Now |
DISTI #
79934562
|
Verical | Diode Schottky 100V 1A 2-Pin(1+Tab) STmite Flat T/R Min Qty: 12000 Package Multiple: 12000 Date Code: 2405 | Americas - 12000 |
|
$0.1668 / $0.1756 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS1H100MF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS1H100MF
STMicroelectronics
100 V, 1 A STmite flat Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-222AA | |
Package Description | ROHS COMPLIANT, PLASTIC, ST MITE FLAT PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JEDEC-95 Code | DO-222AA | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS1H100MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS1H100MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG10010ELRX | 100 V, 1 A low leakage current Schottky barrier rectifier@en-us | Nexperia | STPS1H100MF vs PMEG10010ELRX |
STPS1H100AF | 100 V, 1 A Power Schottky Rectifier | STMicroelectronics | STPS1H100MF vs STPS1H100AF |
STPS1H100AY | Automotive 100 V, 1 A Power Schottky Rectifier | STMicroelectronics | STPS1H100MF vs STPS1H100AY |