-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
170 V, 16 A dual Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-6077-1-ND
|
DigiKey | DIODE ARR SCHOTT 170V 8A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1990 In Stock |
|
$0.4417 / $1.1800 | Buy Now |
DISTI #
STPS16170CG-TR
|
Avnet Americas | Diode Schottky 170V 16A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STPS16170CG-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.4373 / $0.4561 | Buy Now |
DISTI #
511-STPS16170CG-TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Hi Vltg Pwr SCHOTTKY RECTIFIER RoHS: Compliant | 0 |
|
$0.4410 / $1.1800 | Order Now |
DISTI #
V36:1790_06565045
|
Arrow Electronics | Diode Schottky 170V 16A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Date Code: 2303 | Americas - 4000 |
|
$0.3894 / $0.4314 | Buy Now |
|
STMicroelectronics | High Voltage Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 0 |
|
$0.6200 / $1.1600 | Buy Now |
|
Future Electronics | STPS1617 Series Dual Center Tap 8 A 170 V Schottky Rectifier SMT - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 500Cut Tape/Mini-Reel |
|
$0.4550 / $0.6150 | Buy Now |
|
Future Electronics | STPS1617 Series Dual Center Tap 8 A 170 V Schottky Rectifier SMT - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4550 / $0.4900 | Buy Now |
|
Future Electronics | STPS1617 Series Dual Center Tap 8 A 170 V Schottky Rectifier SMT - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4550 / $0.4900 | Buy Now |
|
Future Electronics | STPS1617 Series Dual Center Tap 8 A 170 V Schottky Rectifier SMT - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4400 / $0.4750 | Buy Now |
DISTI #
78399330
|
Verical | Diode Schottky 170V 16A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2303 | Americas - 4000 |
|
$0.3894 / $0.4314 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS16170CG-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS16170CG-TR
STMicroelectronics
170 V, 16 A dual Power Schottky Rectifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-263 | |
Package Description | ROHS COMPLIANT, PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 170 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS16170CG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS16170CG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS16170CG | High Voltage Power Schottky Rectifier | STMicroelectronics | STPS16170CG-TR vs STPS16170CG |