-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
170 V, 16 A dual Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS16170CB-TR by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2824
|
Newark | Schottky Rectifier, 170V, 16A, To-252, Repetitive Peak Reverse Voltage:170V, Average Forward Curre... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3843 |
|
$0.5090 / $1.1900 | Buy Now |
DISTI #
497-6078-1-ND
|
DigiKey | DIODE ARRAY SCHOTT 170V 8A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2811 In Stock |
|
$0.2931 / $1.0300 | Buy Now |
DISTI #
69AH2824
|
Avnet Americas | Diode Schottky 170V 16A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: 69AH2824) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
1315 Partner Stock |
|
$0.5750 / $0.9330 | Buy Now |
DISTI #
STPS16170CB-TR
|
Avnet Americas | Diode Schottky 170V 16A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STPS16170CB-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3352 / $0.3576 | Buy Now |
DISTI #
511-STPS16170CB-TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Hi Vltg Pwr SCHOTTKY RECTIFIER RoHS: Compliant | 2168 |
|
$0.3050 / $1.0100 | Buy Now |
DISTI #
V36:1790_06548451
|
Arrow Electronics | Diode Schottky 170V 16A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2432 | Americas - 10000 |
|
$0.3409 / $0.5230 | Buy Now |
|
STMicroelectronics | High Voltage Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 2168 |
|
$0.4200 / $0.9900 | Buy Now |
|
Future Electronics | Dual Center Tap High Voltage Power 8 A 0.7 V Schottky Rectifier SMT - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.2900 / $0.2950 | Buy Now |
|
Future Electronics | Dual Center Tap High Voltage Power 8 A 0.7 V Schottky Rectifier SMT - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.2900 / $0.2950 | Buy Now |
DISTI #
86931767
|
Verical | Diode Schottky 170V 16A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2432 | Americas - 10000 |
|
$0.3409 / $0.5230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS16170CB-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS16170CB-TR
STMicroelectronics
170 V, 16 A dual Power Schottky Rectifier
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 170 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STPS16170CB-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS16170CB-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STPS16170CB | STMicroelectronics | Check for Price | High Voltage Power Schottky Rectifier | STPS16170CB-TR vs STPS16170CB |
STPS16170CR | STMicroelectronics | Check for Price | High Voltage Power Schottky Rectifier | STPS16170CB-TR vs STPS16170CR |
STPS16170CG | STMicroelectronics | Check for Price | High Voltage Power Schottky Rectifier | STPS16170CB-TR vs STPS16170CG |
STPS16170CG-TR | STMicroelectronics | $0.4697 | 170 V, 16 A dual Power Schottky Rectifier | STPS16170CB-TR vs STPS16170CG-TR |