-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 V, 1 A Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS160AFN by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STPS160AFNCT-ND
|
DigiKey | DIODE SCHOT 60V 1A SMAFLAT NOTCH Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3140 In Stock |
|
$0.0722 / $0.4800 | Buy Now |
|
STMicroelectronics | 60 V, 1 A Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 21238 |
|
$0.1400 / $0.4600 | Buy Now |
DISTI #
STPS160AFN
|
Avnet Silica | Schottky Rectifier Diode Power 60V 1A 2Pin DO214AC TR (Alt: STPS160AFN) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STPS160AFN
|
EBV Elektronik | Schottky Rectifier Diode Power 60V 1A 2Pin DO214AC TR (Alt: STPS160AFN) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 12099 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS160AFN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS160AFN
STMicroelectronics
60 V, 1 A Power Schottky Rectifier
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-10-09 | |
Samacsys Manufacturer | STMicroelectronics | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 4 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The maximum operating temperature range for the STPS160AFN is -40°C to 150°C.
To ensure reliability, it's essential to follow the recommended derating curves, ensure proper thermal management, and consider the device's power dissipation and thermal resistance.
The recommended footprint and land pattern for the STPS160AFN can be found in the STMicroelectronics application note AN1156, which provides guidelines for PCB design and layout.
To handle the high current capability of the STPS160AFN, ensure that the PCB traces and vias are designed to handle the maximum current rating, and consider using multiple vias and wider traces to reduce resistance and thermal stress.
The STPS160AFN has built-in ESD protection, but it's still essential to follow proper ESD handling and storage procedures to prevent damage. Additionally, consider adding external ESD protection devices if the application requires it.