-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45 V, 160 A dual Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS16045TV by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9803416
|
Farnell | DIODE, SCHOTTKY, 2X80A, 45V RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 30 |
|
$14.5378 / $23.9880 | Buy Now |
DISTI #
497-2741-5-ND
|
DigiKey | DIODE MOD SCHOTT 45V 80A ISOTOP Min Qty: 1 Lead time: 25 Weeks Container: Tube |
294 In Stock |
|
$14.1778 / $23.9000 | Buy Now |
DISTI #
STPS16045TV
|
Avnet Americas | Diode Schottky 45V 160A 4-Pin ISOTOP Tube - Rail/Tube (Alt: STPS16045TV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$14.1777 / $21.9814 | Buy Now |
DISTI #
511-STPS16045TV
|
Mouser Electronics | Schottky Diodes & Rectifiers 2X80 Amp 45 Volt RoHS: Compliant | 578 |
|
$14.1700 / $22.9100 | Buy Now |
|
STMicroelectronics | Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 570 |
|
$13.8900 / $22.4500 | Buy Now |
|
Future Electronics | STPS16 Series 45 V 2 x 80 A Dual Power Schottky Rectifier - ISOTOP RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 25 Weeks Container: Tube |
0 Tube |
|
$13.8600 | Buy Now |
|
Future Electronics | STPS16 Series 45 V 2 x 80 A Dual Power Schottky Rectifier - ISOTOP RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 25 Weeks Container: Tube |
0 Tube |
|
$13.8600 / $14.2500 | Buy Now |
DISTI #
STPS16045TV
|
TME | Module: diode, double independent, 45V, If: 80Ax2, ISOTOP, screw Min Qty: 1 | 13 |
|
$23.0800 / $32.3200 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
STPS16045TV
|
Avnet Silica | Diode Schottky 45V 160A 4Pin ISOTOP Tube (Alt: STPS16045TV) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS16045TV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS16045TV
STMicroelectronics
45 V, 160 A dual Power Schottky Rectifier
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ISOTOP | |
Package Description | PLASTIC, ISOTOP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | ISOTOP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREEWHEELING DIODE | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.69 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 900 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 80 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 150000 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |