Part Details for STPS15SM80CR by STMicroelectronics
Overview of STPS15SM80CR by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STPS15SM80CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_17777733
|
Arrow Electronics | Rectifier Diode Schottky 80V 15A 3-Pin(3+Tab) I2PAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1137 | Americas - 1000 |
|
$0.7387 | Buy Now |
DISTI #
26111970
|
Verical | Rectifier Diode Schottky 80V 15A 3-Pin(3+Tab) I2PAK Tube Min Qty: 8 Package Multiple: 1 Date Code: 1137 | Americas - 1000 |
|
$0.7387 | Buy Now |
DISTI #
C1S730200545556
|
Chip1Stop | Diode Schottky 80V 15A 3-Pin(3+Tab) I2PAK Tube RoHS: Compliant pbFree: Yes | 1000 |
|
$1.3700 | Buy Now |
Part Details for STPS15SM80CR
STPS15SM80CR CAD Models
STPS15SM80CR Part Data Attributes
|
STPS15SM80CR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS15SM80CR
STMicroelectronics
80V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, I2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.52 V | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |