Part Details for STPS15H100CH by STMicroelectronics
Results Overview of STPS15H100CH by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS15H100CH Information
STPS15H100CH by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for STPS15H100CH
STPS15H100CH CAD Models
STPS15H100CH Part Data Attributes
|
STPS15H100CH
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS15H100CH
STMicroelectronics
High Voltage Power Schottky Rectifier
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.67 V | |
JESD-30 Code | R-PSIP-T3 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
STPS15H100CH Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STPS15H100CH is -40°C to 150°C, as specified in the datasheet. However, it's recommended to operate within the -40°C to 125°C range for optimal performance and reliability.
-
To ensure proper soldering, follow the recommended soldering profile and temperature guidelines provided in the datasheet. Additionally, use a solder with a melting point above 217°C to prevent damage to the device. It's also recommended to use a reflow oven or a skilled soldering technician to avoid overheating or cold joints.
-
For optimal thermal management, it's recommended to use a PCB with a thermal pad and a heat sink. The thermal pad should be connected to a large copper area on the PCB to dissipate heat efficiently. Additionally, ensure that the PCB layout allows for good airflow and minimal thermal resistance between the device and the heat sink.
-
When testing and debugging the STPS15H100CH, ensure that you use proper safety equipment, such as insulated tools and a safe working environment. Use a high-voltage probe or a differential probe to measure voltage and current, and avoid touching the device or PCB with your bare hands to prevent electrical shock.
-
To prevent electrostatic discharge (ESD) damage, handle the STPS15H100CH with ESD-safe materials and equipment. Use an ESD wrist strap or mat, and ensure that the PCB and device are properly grounded during assembly and testing. Avoid touching the device or PCB with your bare hands, and use ESD-safe packaging and storage materials.