-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45 V, 15 A dual Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3624
|
Newark | Rectifier Diode, Dual Common Cathode, 45 V, 7.5 A, 570 Mv, 150 A, 175 C Rohs Compliant: Yes |Stmicroelectronics STPS1545CT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1662 |
|
$0.4320 / $1.0600 | Buy Now |
DISTI #
497-2747-5-ND
|
DigiKey | DIODE ARR SCHOTT 45V 7.5A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1187 In Stock |
|
$0.2663 / $0.8000 | Buy Now |
DISTI #
STPS1545CT
|
Avnet Americas | Diode Schottky 45V 7.5A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: STPS1545CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.2616 / $0.2728 | Buy Now |
DISTI #
511-STPS1545CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 2X7.5 Amp 45 Volt RoHS: Compliant | 0 |
|
$0.2660 / $0.8000 | Order Now |
|
STMicroelectronics | Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 0 |
|
$0.3900 / $0.7800 | Buy Now |
|
Future Electronics | STPS1545C Series Dual 7.5 A 45 V Schottky Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 200Tube |
|
$0.2550 / $0.3050 | Buy Now |
|
Future Electronics | STPS1545C Series Dual 7.5 A 45 V Schottky Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2600 / $0.3150 | Buy Now |
|
Future Electronics | STPS1545C Series Dual 7.5 A 45 V Schottky Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2600 / $0.3150 | Buy Now |
|
Bristol Electronics | 49 |
|
RFQ | ||
DISTI #
STPS1545CT
|
TME | Diode: Schottky rectifying, THT, 45V, 7.5Ax2, TO220AB, tube Min Qty: 1 | 0 |
|
$0.3250 / $0.8290 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS1545CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS1545CT
STMicroelectronics
45 V, 15 A dual Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 15000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS1545CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS1545CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBYR1545CT | 7.5A, 45V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC PACKAGE-3 | NXP Semiconductors | STPS1545CT vs PBYR1545CT |
MBR1545CT-YC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | STPS1545CT vs MBR1545CT-YC0 |
MBR1545CTHE3/45 | DIODE 7.5 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | STPS1545CT vs MBR1545CTHE3/45 |
MBRF15H45CT-E3/45 | DIODE 7.5 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | Vishay Semiconductors | STPS1545CT vs MBRF15H45CT-E3/45 |
MBR1545CT-BP-HF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB, | Micro Commercial Components | STPS1545CT vs MBR1545CT-BP-HF |
MBR15H45CT-E3/45 | DIODE 7.5 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | STPS1545CT vs MBR15H45CT-E3/45 |
MBR1545CT-E3/45 | DIODE 7.5 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | STPS1545CT vs MBR1545CT-E3/45 |
MBR1545CTD0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | STPS1545CT vs MBR1545CTD0G |
MBR1545CTD0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | STPS1545CT vs MBR1545CTD0 |
MBR1545CTC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | STPS1545CT vs MBR1545CTC0 |