-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45 V, 15 A dual Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS1545CR by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-12628-5-ND
|
DigiKey | DIODE ARRAY SCHOT 45V 7.5A I2PAK Min Qty: 2000 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3798 | Buy Now |
DISTI #
STPS1545CR
|
Avnet Americas | Diode Schottky 45V 7.5A 3-Pin(3+Tab) I2PAK Tube - Rail/Tube (Alt: STPS1545CR) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.4308 / $0.4595 | Buy Now |
DISTI #
511-STPS1545CR
|
Mouser Electronics | Schottky Diodes & Rectifiers Pwr SCHOTTKY RECTIFIER RoHS: Compliant | 974 |
|
$0.3710 / $1.1600 | Buy Now |
|
STMicroelectronics | Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 974 |
|
$0.4900 / $1.1400 | Buy Now |
DISTI #
65107583
|
Verical | Diode Schottky 45V 7.5A 3-Pin(3+Tab) I2PAK Tube Min Qty: 800 Package Multiple: 800 Date Code: 2233 | Americas - 800 |
|
$0.2066 / $0.2199 | Buy Now |
DISTI #
STPS1545CR
|
TME | Diode: Schottky rectifying, THT, 45V, 7.5Ax2, I2PAK, Ufmax: 0.84V Min Qty: 1 | 0 |
|
$0.4970 / $0.7260 | RFQ |
DISTI #
STPS1545CR
|
Avnet Silica | Diode Schottky 45V 75A 3Pin3Tab I2PAK Tube (Alt: STPS1545CR) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 6450 |
|
Buy Now | |
DISTI #
STPS1545CR
|
EBV Elektronik | Diode Schottky 45V 75A 3Pin3Tab I2PAK Tube (Alt: STPS1545CR) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 45V 1 pair of common cathodes 7.5A 570mV7.5A I2PAK Schottky Diodes ROHS | 31 |
|
$0.5464 / $1.0123 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS1545CR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS1545CR
STMicroelectronics
45 V, 15 A dual Power Schottky Rectifier
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | I2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, and ensuring good thermal conductivity between the device and the PCB. A 2-layer or 4-layer PCB with a solid ground plane is recommended. Avoid placing thermal vias under the device, and keep the PCB surface clean and flat.
To ensure reliable operation at high temperatures, ensure that the device is operated within the recommended temperature range (up to 150°C for the STPS1545CR). Use a suitable thermal interface material (TIM) between the device and the heat sink, and ensure good airflow around the device. Monitor the device's junction temperature and adjust the operating conditions accordingly.
The recommended soldering conditions for the STPS1545CR are: peak temperature of 260°C, soldering time of 10-30 seconds, and a soldering iron temperature of 350-370°C. Use a solder with a melting point of 217-220°C, and ensure that the device is not exposed to excessive thermal stress during soldering.
The STPS1545CR requires a specific power sequencing to ensure proper operation. Apply the input voltage (VIN) before the enable signal (EN), and ensure that the input voltage is stable before enabling the device. The enable signal should be asserted after the input voltage has reached its nominal value.
The STPS1545CR has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is stored in an ESD-safe environment. Avoid touching the device's pins or exposed metal surfaces.