-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 45 V, 15 A dual Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-12282-1-ND
|
DigiKey | DIODE ARR SCHOTT 45V 7.5A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4185 / $1.1100 | Buy Now |
DISTI #
STPS1545CGY-TR
|
Avnet Americas | Diode Schottky 45V 7.5A 3-Pin D2PAK T/R - Tape and Reel (Alt: STPS1545CGY-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.4145 / $0.4323 | Buy Now |
DISTI #
511-STPS1545CGY-TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Auto pwr Schottky 2x7.5A 45VRRM 0.57V RoHS: Compliant | 998 |
|
$0.4180 / $1.1100 | Buy Now |
|
STMicroelectronics | Automotive 45 V, 15 A dual Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 998 |
|
$0.5900 / $1.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3970 | Buy Now |
DISTI #
STPS1545CGY-TR
|
Avnet Silica | (Alt: STPS1545CGY-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS1545CGY-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS1545CGY-TR
STMicroelectronics
Automotive 45 V, 15 A dual Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS1545CGY-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS1545CGY-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB15H45CTHE3/45 | DIODE 7.5 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | STPS1545CGY-TR vs MBRB15H45CTHE3/45 |
MBRB1545CT-E3/81 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | STPS1545CGY-TR vs MBRB1545CT-E3/81 |
MBRB15H45CTHE3_B/I | Rectifier Diode, | Vishay Intertechnologies | STPS1545CGY-TR vs MBRB15H45CTHE3_B/I |
MBRB15H45CT-E3/81 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | STPS1545CGY-TR vs MBRB15H45CT-E3/81 |
MBRB1545CT-E3/81 | DIODE 7.5 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | STPS1545CGY-TR vs MBRB1545CT-E3/81 |
SBRB1545CTT4G | Schottky Power Rectifier, Switch-mode, 15 A, 45 V, D2PAK 2 LEAD, 800-REEL, Automotive Qualified | onsemi | STPS1545CGY-TR vs SBRB1545CTT4G |
MBRS15H45CTRNG | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | STPS1545CGY-TR vs MBRS15H45CTRNG |
MBRB1545CT-E3/45 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | STPS1545CGY-TR vs MBRB1545CT-E3/45 |
MBRB15H45CT-E3/45 | DIODE 7.5 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | STPS1545CGY-TR vs MBRB15H45CT-E3/45 |
MBRB1545CTHE3_B/I | Rectifier Diode, | Vishay Intertechnologies | STPS1545CGY-TR vs MBRB1545CTHE3_B/I |