-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 40 V, 1 A SOD-123 Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS140ZY by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC0912
|
Newark | Aid Rectifier Rohs Compliant: Yes |Stmicroelectronics STPS140ZY RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.0540 | Buy Now |
DISTI #
47AK6998
|
Newark | Schottky Rectifier, 40V, 1A, Sod-123 Rohs Compliant: Yes |Stmicroelectronics STPS140ZY RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2640 |
|
$0.1300 / $0.4290 | Buy Now |
DISTI #
497-13845-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A SOD123 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9336 In Stock |
|
$0.0549 / $0.4700 | Buy Now |
DISTI #
STPS140ZY
|
Avnet Americas | Schottky Rectifier, 40 V, 1 A, Single, SOD-123, 2 Pins, 550 mV - Tape and Reel (Alt: STPS140ZY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel |
39000 |
|
$0.0539 | Buy Now |
DISTI #
511-STPS140ZY
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A Automotive PWR 40V VRRM 0.49Vf RoHS: Compliant | 12459 |
|
$0.0540 / $0.4200 | Buy Now |
DISTI #
V36:1790_06565014
|
Arrow Electronics | Diode Schottky 40V 1A 2-Pin SOD-123 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 25 Weeks Date Code: 2428 | Americas - 24000 |
|
$0.3572 / $0.3760 | Buy Now |
|
STMicroelectronics | Automotive 40 V, 1 A SOD-123 Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 12459 |
|
$0.1200 / $0.4100 | Buy Now |
DISTI #
86940932
|
Verical | Diode Schottky 40V 1A 2-Pin SOD-123 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Date Code: 2428 | Americas - 24000 |
|
$0.3572 / $0.3760 | Buy Now |
DISTI #
STPS140ZY
|
TME | Diode: Schottky rectifying, SOD123, SMD, 40V, 1A, reel,tape Min Qty: 1 | 0 |
|
$0.0790 / $0.2740 | RFQ |
DISTI #
SMC-STPS140ZY
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 780000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS140ZY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS140ZY
STMicroelectronics
Automotive 40 V, 1 A SOD-123 Power Schottky Rectifier
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The recommended operating voltage range for the STPS140ZY is 1.65V to 5.5V.
To ensure proper power-on and power-off, it is recommended to follow a soft-start sequence, with a ramp-up time of at least 1ms and a ramp-down time of at least 100μs.
The maximum current rating for the STPS140ZY is 1.4A, but it is recommended to limit the current to 1A for continuous operation.
It is recommended to use external voltage protection devices, such as TVS diodes or voltage regulators, to protect the STPS140ZY from overvoltage and undervoltage conditions.
The thermal resistance of the STPS140ZY is 25°C/W (junction-to-ambient) and 10°C/W (junction-to-case).