-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 40 V, 1 A SOD-123 Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3627
|
Newark | Schottky Rectifier, Aec-Q101, 40V, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Forward Voltage Vf Max:650Mv, Forward Surge Current Ifsmrohs Compliant: Yes |Stmicroelectronics STPS140AY Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14667 |
|
$0.1300 / $0.4920 | Buy Now |
DISTI #
41Y5938
|
Newark | Rectifier |Stmicroelectronics STPS140AY Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-11851-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A SMA Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2825 In Stock |
|
$0.0683 / $0.6000 | Buy Now |
DISTI #
STPS140AY
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SMA T/R - Tape and Reel (Alt: STPS140AY) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0688 | Buy Now |
DISTI #
511-STPS140AY
|
Mouser Electronics | Schottky Diodes & Rectifiers Auto pwr Schottky 1A 40V VRRM 0.5V RoHS: Compliant | 1925 |
|
$0.0680 / $0.4300 | Buy Now |
DISTI #
V72:2272_17677391
|
Arrow Electronics | Rectifier Diode Schottky 40V 1A Automotive AEC-Q101 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 1634 Container: Cut Strips | Americas - 15 |
|
$0.0661 / $0.1685 | Buy Now |
|
STMicroelectronics | Automotive 40 V, 1 A SOD-123 Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 1925 |
|
$0.2100 / $0.4200 | Buy Now |
|
Future Electronics | STPS140 Series 40 V 1 A Surface Mount Automotive Power Schottky Rectifier - SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.0630 / $0.0687 | Buy Now |
DISTI #
STPS140AY
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SMA T/R - Tape and Reel (Alt: STPS140AY) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0688 | Buy Now |
DISTI #
STPS140AY
|
TME | Diode: Schottky rectifying, SMD, 40V, 1A, SMA, reel,tape Min Qty: 5 | 0 |
|
$0.0750 / $0.1540 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS140AY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS140AY
STMicroelectronics
Automotive 40 V, 1 A SOD-123 Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS140AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS140AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5819D2B-JQRS.GCDE | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | STPS140AY vs 1N5819D2B-JQRS.GCDE |
RBR1L40A | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | STPS140AY vs RBR1L40A |
1N5819D2A-JQRS.GCDE | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | STPS140AY vs 1N5819D2A-JQRS.GCDE |
SS14S-TH-WS | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Willas Electronic Corp | STPS140AY vs SS14S-TH-WS |
MBR140L-T1-LF | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Won-Top Electronics Co Ltd | STPS140AY vs MBR140L-T1-LF |
B5819WS | Rectifier Diode, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Surge Components Inc | STPS140AY vs B5819WS |
B5819WSTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | STPS140AY vs B5819WSTR |
B5819WS | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | STPS140AY vs B5819WS |
1N5819D2B-JQRS.SEM | 1A, 40V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | STPS140AY vs 1N5819D2B-JQRS.SEM |
CMSH1-40HETIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | STPS140AY vs CMSH1-40HETIN/LEAD |