-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 V, 1 A Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2818
|
Newark | Schottky Rectifier, 30V, 1A, Do-221Ac Rohs Compliant: Yes |Stmicroelectronics STPS130AFN Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1090 / $0.4410 | Buy Now |
DISTI #
497-STPS130AFNCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A SMAFLAT Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2077 In Stock |
|
$0.0673 / $0.4300 | Buy Now |
DISTI #
STPS130AFN
|
Avnet Americas | Schottky Rectifier Diode Power 30V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: STPS130AFN) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
|
STMicroelectronics | 30 V, 1 A Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 340 |
|
$0.1300 / $0.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS130AFN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS130AFN
STMicroelectronics
30 V, 1 A Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-09-30 | |
Samacsys Manufacturer | STMicroelectronics | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.63 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |