-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 V, 1 A Stmite flat Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS120MF by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2817
|
Newark | Schottky Rectifier, 20V, 1A, Do-222Aa Rohs Compliant: Yes |Stmicroelectronics STPS120MF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12020 |
|
$0.1330 / $0.3720 | Buy Now |
DISTI #
497-12281-1-ND
|
DigiKey | DIODE SCHOTTK 20V 1A STMITE FLAT Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4763 In Stock |
|
$0.0654 / $0.2800 | Buy Now |
DISTI #
STPS120MF
|
Avnet Americas | Schottky Rectifier, 20 V, 1 A, Single, STmite Flat (DO-222AA), 2 Pins, 490 mV - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1519 | Buy Now |
DISTI #
511-STPS120MF
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky Rec 1A 20V 0.41VF RoHS: Compliant | 19149 |
|
$0.0670 / $0.2700 | Buy Now |
DISTI #
V72:2272_06565007
|
Arrow Electronics | Diode Schottky 20V 1A 2-Pin(1+Tab) DO-222AA T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2235 Container: Cut Strips | Americas - 7701 |
|
$0.0597 / $0.1377 | Buy Now |
|
STMicroelectronics | Power Schottky rectifier in flat package RoHS: Compliant Min Qty: 1 | 19149 |
|
$0.1000 / $0.2700 | Buy Now |
DISTI #
64021948
|
Verical | Diode Schottky 20V 1A 2-Pin(1+Tab) DO-222AA T/R Min Qty: 108 Package Multiple: 1 Date Code: 2235 | Americas - 7701 |
|
$0.0597 / $0.0602 | Buy Now |
DISTI #
STPS120MF
|
TME | Diode: Schottky rectifying, DO222AA, SMD, 20V, 1A, reel,tape Min Qty: 1 | 0 |
|
$0.0840 / $0.3630 | RFQ |
|
Ameya Holding Limited | STPS120MF Series 20 V 1 A Surface Mount Power Schottky Rectifier - DO-222AA | 24000 |
|
RFQ | |
DISTI #
STPS120MF
|
Avnet Silica | Schottky Rectifier 20 V 1 A Single STmite Flat DO222AA 2 Pins 490 mV (Alt: STPS120MF) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 16 Weeks, 0 Days | Silica - 48000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS120MF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS120MF
STMicroelectronics
20 V, 1 A Stmite flat Power Schottky Rectifier
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-222AA | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, ST MITE PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JEDEC-95 Code | DO-222AA | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS120MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS120MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBRM120ET3G | onsemi | $0.3855 | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL | STPS120MF vs MBRM120ET3G |
UPS120EE3/TR7 | Microchip Technology Inc | $0.4740 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-216AA | STPS120MF vs UPS120EE3/TR7 |
MBRM120LT3G | onsemi | $0.2060 | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL | STPS120MF vs MBRM120LT3G |
MBRM120ET1 | onsemi | Check for Price | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL | STPS120MF vs MBRM120ET1 |
MBRM120LT3 | onsemi | Check for Price | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL | STPS120MF vs MBRM120LT3 |
MBRM120ET3 | onsemi | Check for Price | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL | STPS120MF vs MBRM120ET3 |
MBRM120LT1G | onsemi | $0.1723 | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL | STPS120MF vs MBRM120LT1G |
MBRM120LT1 | onsemi | Check for Price | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL | STPS120MF vs MBRM120LT1 |
STPS1L20MF | STMicroelectronics | Check for Price | 20 V, 1A STmite flat Low Drop Power Schottky Rectifier | STPS120MF vs STPS1L20MF |
UPS120E3/TR13 | Microchip Technology Inc | $0.4620 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-216AA | STPS120MF vs UPS120E3/TR13 |
The maximum operating temperature range for the STPS120MF is -40°C to 150°C.
To ensure reliability, it's essential to follow the recommended derating curves for voltage and current, and to ensure proper thermal management, such as using a heat sink or thermal interface material.
The recommended soldering temperature profile for the STPS120MF is a peak temperature of 260°C for a maximum of 10 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
Yes, the STPS120MF is suitable for high-frequency switching applications up to 100 kHz, but it's essential to consider the device's switching losses, thermal management, and PCB layout to ensure reliable operation.
To protect the STPS120MF from ESD, it's recommended to follow proper handling and storage procedures, use ESD-protective packaging, and implement ESD protection circuits in the application.