-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 V, 10 A dual Low Vf Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8288
|
Newark | Schottky Rectifier, 40V, 10A, To-277A Rohs Compliant: Yes |Stmicroelectronics STPS10L40CSF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5960 |
|
$0.3780 / $1.0300 | Buy Now |
DISTI #
32AK1629
|
Newark | Rectifier |Stmicroelectronics STPS10L40CSF Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9400 | Buy Now |
DISTI #
497-STPS10L40CSFCT-ND
|
DigiKey | DIODE ARR SCHOT 40V 5A TO220FPAB Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5914 In Stock |
|
$0.2636 / $0.8000 | Buy Now |
DISTI #
STPS10L40CSF
|
Avnet Americas | Diode Schottky 40V 10A 3-Pin TO-220AB T/R - Tape and Reel (Alt: STPS10L40CSF) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2681 | Buy Now |
DISTI #
511-STPS10L40CSF
|
Mouser Electronics | Schottky Diodes & Rectifiers 40 V, 10 A dual Low Vf Power Schottky Rectifier RoHS: Compliant | 11870 |
|
$0.2630 / $0.7900 | Buy Now |
DISTI #
E02:0323_17010158
|
Arrow Electronics | Diode Schottky 40V 10A 3-Pin(2+Tab) PSMC T/R Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks Date Code: 2249 | Europe - 6000 |
|
$0.2506 / $0.2710 | Buy Now |
|
STMicroelectronics | 40 V, 10 A dual Low Vf Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 11870 |
|
$0.3900 / $0.7700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks | 0 |
|
$0.2500 | Buy Now |
DISTI #
69746300
|
Verical | Diode Schottky 40V 10A 3-Pin(2+Tab) PSMC T/R Min Qty: 6000 Package Multiple: 6000 Date Code: 2249 | Americas - 6000 |
|
$0.2508 / $0.2713 | Buy Now |
|
Ameya Holding Limited | 25464 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS10L40CSF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS10L40CSF
STMicroelectronics
40 V, 10 A dual Low Vf Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 125 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |