-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 V, 10 A Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X0049
|
Newark | Schottky Rectifier, 25V, 10A, To-263, Repetitive Peak Reverse Voltage:25V, Average Forward Current:10A, Diode Configuration:Single, Diode Case Style:To-263 (D2Pak), No. Of Pins:3Pins, Forward Voltage Max:460Mv, Product Range:- Rohs Compliant: Yes |Stmicroelectronics STPS10L25G-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 973 |
|
$0.4640 | Buy Now |
DISTI #
497-5134-1-ND
|
DigiKey | DIODE SCHOTTKY 25V 10A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.4544 / $1.2100 | Buy Now |
DISTI #
STPS10L25G-TR
|
Avnet Americas | Diode Schottky 25V 10A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STPS10L25G-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.4499 / $0.4692 | Buy Now |
DISTI #
STPS10L25G-TR
|
Avnet Americas | Diode Schottky 25V 10A 3-Pin(2+Tab) D2PAK T/R - Rail/Tube (Alt: STPS10L25G-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
STPS10L25G-TR
|
Avnet Americas | Diode Schottky 25V 10A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STPS10L25G-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.4499 / $0.4692 | Buy Now |
DISTI #
01X0049
|
Avnet Americas | Diode Schottky 25V 10A 3-Pin(2+Tab) D2PAK T/R - Product that comes on tape, but is not reeled (Alt: 01X0049) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.7700 / $2.6600 | Buy Now |
DISTI #
511-STPS10L25G-TR
|
Mouser Electronics | Schottky Diodes & Rectifiers LOW DROP POWER SCHOTTKY RECTIFIER RoHS: Compliant | 92 |
|
$0.5320 / $1.2400 | Buy Now |
DISTI #
V79:2366_28868748
|
Arrow Electronics | Diode Schottky 25V 10A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Date Code: 2223 | Americas - 1000 |
|
$0.4296 / $0.8625 | Buy Now |
DISTI #
V36:1790_06564989
|
Arrow Electronics | Diode Schottky 25V 10A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Date Code: 2238 | Americas - 1000 |
|
$0.2200 / $0.3862 | Buy Now |
|
STMicroelectronics | Low Drop Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 92 |
|
$0.6400 / $1.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS10L25G-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS10L25G-TR
STMicroelectronics
25 V, 10 A Low Drop Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-263 | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.46 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS10L25G-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS10L25G-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBG1025L-F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 25V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Diodes Incorporated | STPS10L25G-TR vs SBG1025L-F |
SBG1025L-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 25V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Diodes Incorporated | STPS10L25G-TR vs SBG1025L-13 |
SBG1025L-T-F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 25V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Diodes Incorporated | STPS10L25G-TR vs SBG1025L-T-F |
STPS10L25G | 10A, 25V, SILICON, RECTIFIER DIODE, PLASTIC, D2PAK-3 | STMicroelectronics | STPS10L25G-TR vs STPS10L25G |