-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 V, 10 A Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3616
|
Newark | Rectifier Diode, Single, 25 V, 10 A, To-220Ac, 2, 350 Mv Rohs Compliant: Yes |Stmicroelectronics STPS10L25D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 891 |
|
$0.9780 / $2.1700 | Buy Now |
DISTI #
497-2738-5-ND
|
DigiKey | DIODE SCHOTTKY 25V 10A TO220AC Min Qty: 1 Lead time: 15 Weeks Container: Tube |
267 In Stock |
|
$0.3698 / $0.9800 | Buy Now |
DISTI #
STPS10L25D
|
Avnet Americas | Diode Schottky 25V 10A 2-Pin(2+Tab) TO-220AC Tube - Rail/Tube (Alt: STPS10L25D) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3662 / $0.3819 | Buy Now |
DISTI #
511-STPS10L25D
|
Mouser Electronics | Schottky Diodes & Rectifiers 10 Amp 25 Volt RoHS: Compliant | 982 |
|
$0.3690 / $0.9700 | Buy Now |
DISTI #
E02:0323_00210270
|
Arrow Electronics | Diode Schottky 25V 10A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2241 | Europe - 1070 |
|
$0.3758 / $0.9628 | Buy Now |
DISTI #
V79:2366_24944381
|
Arrow Electronics | Diode Schottky 25V 10A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 1 Package Multiple: 1 Date Code: 2220 | Americas - 958 |
|
$0.4730 / $0.6812 | Buy Now |
DISTI #
V36:1790_06564988
|
Arrow Electronics | Diode Schottky 25V 10A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2240 | Americas - 500 |
|
$0.3676 / $0.9452 | Buy Now |
|
STMicroelectronics | Low Drop Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 982 |
|
$0.7500 / $0.9500 | Buy Now |
|
Future Electronics | STPS10L25D Series 0.35 V 10 A Flange Mount Schottky Rectifier - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3650 / $0.4350 | Buy Now |
|
Future Electronics | STPS10L25D Series 0.35 V 10 A Flange Mount Schottky Rectifier - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3650 / $0.4350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS10L25D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS10L25D
STMicroelectronics
25 V, 10 A Low Drop Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AC | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.35 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 25 V | |
Reverse Current-Max | 250000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS10L25D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS10L25D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBL1025L-BP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 25V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Micro Commercial Components | STPS10L25D vs SBL1025L-BP |