-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 10 A dual Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M5108
|
Newark | Diode, Schottky, 10A, 100V, Repetitive Peak Reverse Voltage:100V, Average Forward Current:5A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220Fp, No. Of Pins:3Pins, Forward Voltage Max:610Mv, Product Range:- Rohs Compliant: Yes |Stmicroelectronics STPS10H100CFP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1593 |
|
$0.3720 / $0.9920 | Buy Now |
DISTI #
38AH9283
|
Newark | Dfd Rectifier Rohs Compliant: Yes |Stmicroelectronics STPS10H100CFP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7400 | Buy Now |
DISTI #
497-7540-5-ND
|
DigiKey | DIODE ARR SCHOTT 100V 5A TO220FP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
51 In Stock |
|
$0.2832 / $0.8500 | Buy Now |
DISTI #
STPS10H100CFP
|
Avnet Americas | Diode Schottky 100V 10A 3-Pin(3+Tab) TO-220FPAB Tube - Rail/Tube (Alt: STPS10H100CFP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.2602 / $0.2961 | Buy Now |
DISTI #
511-STPS10H100CFP
|
Mouser Electronics | Schottky Diodes & Rectifiers schottky diode RoHS: Compliant | 0 |
|
$0.2800 / $0.8300 | Order Now |
|
STMicroelectronics | High Voltage Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 0 |
|
$0.4200 / $0.8100 | Buy Now |
|
Future Electronics | STPS10H100C Series 100 V 10 A Flange Mount Schottky Rectifier - TO-220FPAB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 274Tube |
|
$0.3000 / $0.3600 | Buy Now |
|
Future Electronics | STPS10H100C Series 100 V 10 A Flange Mount Schottky Rectifier - TO-220FPAB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.3000 / $0.3250 | Buy Now |
|
Future Electronics | STPS10H100C Series 100 V 10 A Flange Mount Schottky Rectifier - TO-220FPAB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.3000 / $0.3250 | Buy Now |
|
Future Electronics | STPS10H100C Series 100 V 10 A Flange Mount Schottky Rectifier - TO-220FPAB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6450 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS10H100CFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS10H100CFP
STMicroelectronics
100 V, 10 A dual Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.61 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |