-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 45 V, 10 A PSMC Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS1045SFY by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9639
|
Newark | Schottky Rect, Single, 10A, 45V, To-277A, Repetitive Reverse Voltage Vrrm Max:45V, Forward Current... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2480 / $0.6400 | Buy Now |
DISTI #
497-18297-1-ND
|
DigiKey | DIODE SCHOTTKY 45V 10A TO277A Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16845 In Stock |
|
$0.2151 / $0.6500 | Buy Now |
DISTI #
STPS1045SFY
|
Avnet Americas | Diode Schottky 45V 10A 3-Pin TO-277A T/R - Tape and Reel (Alt: STPS1045SFY) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2456 / $0.2620 | Buy Now |
DISTI #
511-STPS1045SFY
|
Mouser Electronics | Schottky Diodes & Rectifiers Automotive 45 V, 10 A PSMC Power Schottky Rectifier RoHS: Compliant | 5687 |
|
$0.2150 / $0.5600 | Buy Now |
|
STMicroelectronics | Automotive 45 V, 10 A PSMC Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 5687 |
|
$0.2800 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks | 0 |
|
$0.2130 | Buy Now |
DISTI #
STPS1045SFY
|
Avnet Silica | Diode Schottky 45V 10A 3Pin TO277A TR (Alt: STPS1045SFY) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days | Silica - 24000 |
|
Buy Now | |
DISTI #
STPS1045SFY
|
EBV Elektronik | Diode Schottky 45V 10A 3Pin TO277A TR (Alt: STPS1045SFY) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days | EBV - 108000 |
|
Buy Now | |
|
Vyrian | Diodes | 37142 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS1045SFY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS1045SFY
STMicroelectronics
Automotive 45 V, 10 A PSMC Power Schottky Rectifier
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMC, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2018-08-16 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 210 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |