Part Details for STPS1045FP by STMicroelectronics
Results Overview of STPS1045FP by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS1045FP Information
STPS1045FP by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPS1045FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | STPS1045 Series 45 V 10 A Flange Mount Power Schottky Rectifier - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
370 Tube |
|
$0.4800 / $0.5400 | Buy Now |
|
ComSIT USA | POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
DISTI #
STPS1045FP
|
Avnet Silica | Diode Schottky 45V 10A 2Pin2Tab TO220FPAC Tube (Alt: STPS1045FP) RoHS: Compliant Min Qty: 3000 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STPS1045FP
|
EBV Elektronik | Diode Schottky 45V 10A 2Pin2Tab TO220FPAC Tube (Alt: STPS1045FP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for STPS1045FP
STPS1045FP CAD Models
STPS1045FP Part Data Attributes
|
STPS1045FP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS1045FP
STMicroelectronics
45 V, 10 A TO-220 Power Schottky Rectifier
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AC | |
Package Description | PLASTIC, TO-220FPAC, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for STPS1045FP
This table gives cross-reference parts and alternative options found for STPS1045FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS1045FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SRAF1045R | Mospec Semiconductor Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | STPS1045FP vs SRAF1045R |
SRAF1050P | Mospec Semiconductor Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | STPS1045FP vs SRAF1050P |