-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45 V, 10 A DPAK Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS1045B-TR by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X0050
|
Newark | Small Signal Schottky Diode, 45V, 10A, Diode Configuration:Single, Repetitive Peak Reverse Voltage... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1436 |
|
$0.2110 | Buy Now |
DISTI #
497-6572-1-ND
|
DigiKey | DIODE SCHOTTKY 45V 10A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5489 In Stock |
|
$0.2110 / $0.7700 | Buy Now |
DISTI #
STPS1045B-TR
|
Avnet Americas | Schottky Rectifier, 45 V, 10 A, Single, TO-252 (DPAK), 3 Pins, 630 mV - Tape and Reel (Alt: STPS1045... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel |
10000 |
|
$0.5631 / $0.6007 | Buy Now |
DISTI #
01X0050
|
Avnet Americas | Schottky Rectifier, 45 V, 10 A, Single, TO-252 (DPAK), 3 Pins, 630 mV - Product that comes on tape, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Ammo Pack |
1436 Partner Stock |
|
$0.4560 / $0.7130 | Buy Now |
DISTI #
511-STPS1045B-TR
|
Mouser Electronics | Schottky Diodes & Rectifiers 10 Amp 45 Volt RoHS: Compliant | 28019 |
|
$0.2200 / $0.7700 | Buy Now |
DISTI #
E02:0323_00212538
|
Arrow Electronics | Diode Schottky 45V 10A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2509 | Europe - 337500 |
|
$0.1510 / $0.2270 | Buy Now |
DISTI #
V36:1790_06564980
|
Arrow Electronics | Diode Schottky 45V 10A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2429 | Americas - 2500 |
|
$0.1542 / $0.2299 | Buy Now |
|
STMicroelectronics | Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 28019 |
|
$0.3200 / $0.7600 | Buy Now |
|
Future Electronics | STPS1045 Series 10 A 0.57 V Surface Mount Schottky Rectifier - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.2100 / $0.2150 | Buy Now |
|
Future Electronics | STPS1045 Series 10 A 0.57 V Surface Mount Schottky Rectifier - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.2100 / $0.2150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS1045B-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS1045B-TR
STMicroelectronics
45 V, 10 A DPAK Power Schottky Rectifier
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | HIGH VOLTAGE POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 15000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS1045B-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS1045B-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STPS1045B | STMicroelectronics | $0.4055 | 45 V, 10 A DPAK Power Schottky Rectifier | STPS1045B-TR vs STPS1045B |
STPS1045BY-TR | STMicroelectronics | $0.6089 | Automotive 45 V, 10 A DPAK Power Schottky Rectifier | STPS1045B-TR vs STPS1045BY-TR |