-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
170 V, 10 A dual Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3626
|
Newark | Schottky Rectifier, 10A, 170V, To-263, Repetitive Reverse Voltage Vrrm Max:170V, Forward Current If(Av):10A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-263, No. Of Pins:3Pins, Forward Voltage Vf Max:1V, Forward Rohs Compliant: Yes |Stmicroelectronics STPS10170CG-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3374 |
|
$0.6160 / $1.1800 | Buy Now |
DISTI #
497-6074-1-ND
|
DigiKey | DIODE ARR SCHOTT 170V 5A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
1575 In Stock |
|
$0.5867 / $1.7500 | Buy Now |
DISTI #
STPS10170CG-TR
|
Avnet Americas | Diode Schottky 170V 10A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STPS10170CG-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.3505 / $0.4089 | Buy Now |
DISTI #
511-STPS10170CG-TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Hi Vltg Pwr SCHOTTKY RECTIFIER RoHS: Compliant | 960 |
|
$0.5080 / $1.1000 | Buy Now |
DISTI #
E02:0323_00210133
|
Arrow Electronics | Diode Schottky 170V 10A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Date Code: 2333 | Europe - 16000 |
|
$0.3361 / $0.3373 | Buy Now |
DISTI #
V72:2272_06564978
|
Arrow Electronics | Diode Schottky 170V 10A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2221 Container: Cut Strips | Americas - 1551 |
|
$0.3951 / $0.4354 | Buy Now |
|
STMicroelectronics | High Voltage Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 960 |
|
$0.5900 / $1.0800 | Buy Now |
|
Future Electronics | Dual Center Tap High Voltage 5 A 0.69 V Schottky Rectifier SMT - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.3450 / $0.3700 | Buy Now |
|
Future Electronics | Dual Center Tap High Voltage 5 A 0.69 V Schottky Rectifier SMT - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.3450 / $0.3700 | Buy Now |
|
Future Electronics | Dual Center Tap High Voltage 5 A 0.69 V Schottky Rectifier SMT - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.3150 / $0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS10170CG-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS10170CG-TR
STMicroelectronics
170 V, 10 A dual Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-263 | |
Package Description | D2PAK-3/2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 170 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Bright Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |