-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
120 V, 10 A dual Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R6053
|
Newark | Rectifier |Stmicroelectronics STPS10120CT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-10586-5-ND
|
DigiKey | DIODE ARR SCHOTT 120V 5A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
50 In Stock |
|
$0.7125 / $1.7000 | Buy Now |
DISTI #
STPS10120CT
|
Avnet Americas | Diode Schottky 120V 10A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: STPS10120CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.2345 / $0.2446 | Buy Now |
DISTI #
511-STPS10120CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 2x5A 120V RoHS: Compliant | 4438 |
|
$0.2710 / $0.7100 | Buy Now |
|
STMicroelectronics | 120 V, 10 A dual Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 4438 |
|
$0.4800 / $0.7000 | Buy Now |
|
Future Electronics | STPS101 Series Dual Center Tap 120 V 10 A Power Schottky Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2900 / $0.3450 | Buy Now |
|
Future Electronics | STPS101 Series Dual Center Tap 120 V 10 A Power Schottky Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2900 / $0.3450 | Buy Now |
DISTI #
STPS10120CT
|
Avnet Americas | Diode Schottky 120V 10A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: STPS10120CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.2345 / $0.2446 | Buy Now |
DISTI #
STPS10120CT
|
TME | Diode: Schottky rectifying, THT, 120V, 5Ax2, TO220AB, tube Min Qty: 1 | 0 |
|
$0.3210 / $0.7700 | RFQ |
|
Ameya Holding Limited | STPS101 Series Dual Center Tap 120 V 10 A Power Schottky Rectifier - TO-220AB | 4438 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS10120CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS10120CT
STMicroelectronics
120 V, 10 A dual Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 120 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |