Part Details for STPS-140L by Takachi Electronics Enclosure Co.,Ltd
Overview of STPS-140L by Takachi Electronics Enclosure Co.,Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP4-0140LB | Coilcraft Inc | General Purpose Inductor, 11.3uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0140LD | Coilcraft Inc | General Purpose Inductor, 11.3uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0140L | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS |
Price & Stock for STPS-140L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X3275
|
Newark | Wrist Strap, 8Mm, Polyester, Accessory Type:Wrist Strap, For Use With:Css, Cs And Ps Series Portable Plastic Enclosures, Product Range:Stps Series Rohs Compliant: Yes |Takachi STPS-140L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0000 / $15.4700 | Buy Now |
DISTI #
TKC-STPS-140L
|
TME | Hand strap, W: 8mm, L: 140mm, light grey Min Qty: 1 | 0 |
|
$5.6800 / $7.1000 | RFQ |