Part Details for STPRF1630CT by Lite-On Semiconductor Corporation
Results Overview of STPRF1630CT by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPRF1630CT Information
STPRF1630CT by Lite-On Semiconductor Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for STPRF1630CT
STPRF1630CT CAD Models
STPRF1630CT Part Data Attributes
|
STPRF1630CT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
STPRF1630CT
Lite-On Semiconductor Corporation
Rectifier Diode, 1 Phase, 2 Element, 16A, 300V V(RRM), Silicon, TO-220AB
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for STPRF1630CT
This table gives cross-reference parts and alternative options found for STPRF1630CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPRF1630CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FEP16FT | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 16A, 300V V(RRM), Silicon, TO-220AB, P8, 3 PIN | STPRF1630CT vs FEP16FT |
FEP16FT | onsemi | Check for Price | 16A Ultra Fast Recovery Rectifier, TO-220 3L, 1000-RAIL | STPRF1630CT vs FEP16FT |
FEP16FT | General Instrument Corp | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 16A, 300V V(RRM), Silicon, TO-220AB, | STPRF1630CT vs FEP16FT |
HER1604C | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 16A, 300V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | STPRF1630CT vs HER1604C |
HER1604PT | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 16A, 300V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | STPRF1630CT vs HER1604PT |
HER1604PT-G | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 16A, 300V V(RRM), Silicon, GREEN, PLASTIC, TO-3P, 3 PIN | STPRF1630CT vs HER1604PT-G |
SPR163C | Diotec Electronics Corp | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 16A, 300V V(RRM), Silicon, TO-220AB, | STPRF1630CT vs SPR163C |