Part Details for STPR860D by Diodes Incorporated
Overview of STPR860D by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for STPR860D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-STPR860D-ND
|
DigiKey | DIODE GEN PURP 600V 8A TO220AC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
16 In Stock |
|
$0.2208 / $0.6500 | Buy Now |
DISTI #
STPR860D
|
Avnet Americas | Ultra Fast Recovery Rectifier 600V 8A 2-Pin TO-220AC - Rail/Tube (Alt: STPR860D) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 100 Factory Stock |
|
$0.1752 / $0.2070 | Buy Now |
DISTI #
621-STPR860D
|
Mouser Electronics | Rectifiers FRED GPP Rectifier ITO-220AC TUBE 50PCS RoHS: Compliant | 343 |
|
$0.2200 / $0.6600 | Buy Now |
|
Future Electronics | FRED GPP Rectifier ITO-220AC TUBE 50PCS RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.2300 / $0.2750 | Buy Now |
DISTI #
STPR860D
|
Avnet Asia | Ultra Fast Recovery Rectifier 600V 8A 2-Pin TO-220AC (Alt: STPR860D) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for STPR860D
STPR860D CAD Models
STPR860D Part Data Attributes
|
STPR860D
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
STPR860D
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 600 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for STPR860D
This table gives cross-reference parts and alternative options found for STPR860D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPR860D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR860COG | RECTIFIER DIODE | Taiwan Semiconductor | STPR860D vs MUR860COG |
MUR860 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, | Yangzhou Yangjie Electronics Co Ltd | STPR860D vs MUR860 |
MUR860CO | RECTIFIER DIODE | Taiwan Semiconductor | STPR860D vs MUR860CO |
MUR860G | Rectifier Diode, | Taiwan Semiconductor | STPR860D vs MUR860G |
STPR860D | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | STPR860D vs STPR860D |
MUR860HC0G | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | STPR860D vs MUR860HC0G |
MUR860C0G | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | STPR860D vs MUR860C0G |
MUR860D0 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | STPR860D vs MUR860D0 |
MUR860C0 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | STPR860D vs MUR860C0 |