Part Details for STPR2420CT by STMicroelectronics
Overview of STPR2420CT by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for STPR2420CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 240 |
|
$0.6930 / $2.3100 | Buy Now | |
|
Quest Components | 40 |
|
$2.2000 / $4.0000 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 18000 |
|
RFQ |
Part Details for STPR2420CT
STPR2420CT CAD Models
STPR2420CT Part Data Attributes:
|
STPR2420CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPR2420CT
STMicroelectronics
12A, 200V, SILICON, RECTIFIER DIODE, TO-220AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH SURGE CAPABILITY | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for STPR2420CT
This table gives cross-reference parts and alternative options found for STPR2420CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPR2420CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR20H200FCT_T0_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | PanJit Semiconductor | STPR2420CT vs MBR20H200FCT_T0_00001 |
MBR20200CT-YC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | STPR2420CT vs MBR20200CT-YC0G |
MBR20200CTHR | Rectifier Diode | Digitron Semiconductors | STPR2420CT vs MBR20200CTHR |
MBR20200CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB | Microchip Technology Inc | STPR2420CT vs MBR20200CT |
MBR20H200CTC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | STPR2420CT vs MBR20H200CTC0G |
MBR20200CTD0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | STPR2420CT vs MBR20200CTD0 |
SB20200CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, | Formosa Microsemi Co Ltd | STPR2420CT vs SB20200CT |
MBR20200CT | Rectifier Diode, | Taitron Components Inc | STPR2420CT vs MBR20200CT |
SR2020D0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 20V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | STPR2420CT vs SR2020D0G |
MBR20200CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT PACKAGE-3 | Tak Cheong Electronics (Holdings) Co Ltd | STPR2420CT vs MBR20200CT |