Part Details for STPR1520D by STMicroelectronics
Results Overview of STPR1520D by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPR1520D Information
STPR1520D by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPR1520D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 5800 |
|
$0.9850 / $2.4024 | Buy Now |
|
Quest Components | 4640 |
|
$1.1261 / $3.2175 | Buy Now | |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for STPR1520D
STPR1520D CAD Models
STPR1520D Part Data Attributes
|
STPR1520D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPR1520D
STMicroelectronics
15A, 200V, SILICON, RECTIFIER DIODE, TO-220AC, TO-220AC, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AC | |
Package Description | TO-220AC, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for STPR1520D
This table gives cross-reference parts and alternative options found for STPR1520D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPR1520D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-MUR1520PBF | Vishay Semiconductors | Check for Price | DIODE 15 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | STPR1520D vs VS-MUR1520PBF |
MUR1520 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN | STPR1520D vs MUR1520 |
BYW81P-200A | STMicroelectronics | Check for Price | 15A, 200V, SILICON, RECTIFIER DIODE | STPR1520D vs BYW81P-200A |
VS-MUR1520-N3 | Vishay Semiconductors | Check for Price | DIODE RECTIFIER DIODE, Rectifier Diode | STPR1520D vs VS-MUR1520-N3 |
MUR1520 | onsemi | Check for Price | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 15 A, 200 V, TO-220AC 2 LEAD, 50-TUBE | STPR1520D vs MUR1520 |
MUR1520G | onsemi | $1.0445 | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 15 A, 200 V 200 V, TO-220AC 2 LEAD, 50-TUBE | STPR1520D vs MUR1520G |
MUR1520 | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC, | STPR1520D vs MUR1520 |
MUR1520PBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT PACKAGE-2 | STPR1520D vs MUR1520PBF |
MUR1520-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC, TO-220A, 2 PIN | STPR1520D vs MUR1520-LF |
VS-MUR1520-M3 | Vishay Intertechnologies | $0.5933 | Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC, | STPR1520D vs VS-MUR1520-M3 |
STPR1520D Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN4553, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The input capacitor values depend on the input voltage, output voltage, and desired output ripple. A general guideline is to use a minimum of 10uF ceramic capacitor with a voltage rating of at least 1.5 times the input voltage. However, it's recommended to consult the application note AN4553 for more detailed guidance on capacitor selection.
-
The STPR1520D is rated for operation up to 85°C ambient temperature. However, it's essential to consider the thermal derating curve provided in the datasheet to ensure reliable operation and prevent overheating.
-
The STPR1520D has built-in OVP and UVP features, but they require external resistors and capacitors to set the threshold voltages. Refer to the datasheet and application note AN4553 for detailed implementation guidelines and component selection.
-
A low-ESR ceramic or polymer capacitor with a value of 10uF to 22uF is recommended for the output filter. The capacitor value depends on the output voltage, output current, and desired output ripple. Consult the application note AN4553 for more information on output capacitor selection.