Part Details for STPR120A by STMicroelectronics
Overview of STPR120A by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for STPR120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 686 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 200 Volt, DO-214AC / SMA | 548 |
|
$0.9000 / $2.2500 | Buy Now |
Part Details for STPR120A
STPR120A CAD Models
STPR120A Part Data Attributes:
|
STPR120A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPR120A
STMicroelectronics
1A, 200V, SILICON, SIGNAL DIODE, PLASTIC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC, SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for STPR120A
This table gives cross-reference parts and alternative options found for STPR120A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPR120A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRAF1100T3G | 1.0 A, 100 V, Schottky Rectifier, SMA-FL, 5000-REEL | onsemi | STPR120A vs MBRAF1100T3G |
1N4006GM04 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, | Rectron Semiconductor | STPR120A vs 1N4006GM04 |
BAV99W | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC, SOT-323, 3 PIN | Promax-Johnton Electronic Corporation | STPR120A vs BAV99W |
1N6540 | Rectifier Diode, 1A, Silicon, | Microsemi Corporation | STPR120A vs 1N6540 |
EC10QS09 | Rectifier Diode, Schottky, 1 Element, 0.92A, 90V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 | KYOCERA Corporation | STPR120A vs EC10QS09 |
1A1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Hitano Enterprise Corp | STPR120A vs 1A1 |
MA2SD24 | Rectifier Diode, Schottky, 1 Element, 0.2A, 20V V(RRM), Silicon, SC-79, 2 PIN | Panasonic Electronic Components | STPR120A vs MA2SD24 |
B1G1 | Rectifier Diode, 1 Element, 0.2A, 600V V(RRM), Silicon, | Edal Industries Inc | STPR120A vs B1G1 |
1N4006GH03 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, | Rectron Semiconductor | STPR120A vs 1N4006GH03 |
BAV99W | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, USM, 3 PIN | KEC | STPR120A vs BAV99W |