-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PROGRAMMABLE SINGLE PHASE ENERGY METERING IC WITH TAMPER DETECTION
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9588
|
Newark | Energy Metering Ic, 5.5V, Tssop-20, Ic Function:Single-Phase Active And Apparent Energy Metering Ic, Supply Voltage Min:3.165V, Supply Voltage Max:5.5V, Ic Package Type:Tssop, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Stmicroelectronics STPM01FTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2243 |
|
$2.1500 / $4.0800 | Buy Now |
DISTI #
57P1551
|
Newark | Smart Grid |Stmicroelectronics STPM01FTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-4762-1-ND
|
DigiKey | IC ENERGY METER 1 PHASE 20TSSOP Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8475 In Stock |
|
$1.7854 / $3.7000 | Buy Now |
DISTI #
STPM01FTR
|
Avnet Americas | Energy Measurement 20-Pin TSSOP T/R - Tape and Reel (Alt: STPM01FTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$1.8858 / $1.9669 | Buy Now |
DISTI #
511-STPM01FTR
|
Mouser Electronics | Current & Power Monitors & Regulators Programmable 1-phase Energy Metering RoHS: Compliant | 1892 |
|
$1.8500 / $3.7000 | Buy Now |
|
STMicroelectronics | PROGRAMMABLE SINGLE PHASE ENERGY METERING IC WITH TAMPER DETECTION RoHS: Compliant Min Qty: 1 | 1892 |
|
$2.2700 / $3.6300 | Buy Now |
|
Future Electronics | STPM01 Series 5.5 V Programmable Single Phase Energy Metering IC - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.9800 | Buy Now |
DISTI #
STPM01FTR
|
Avnet Americas | Energy Measurement 20-Pin TSSOP T/R - Tape and Reel (Alt: STPM01FTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$1.8858 / $1.9669 | Buy Now |
|
Ameya Holding Limited | STPM01 Series 5.5 V Programmable Single Phase Energy Metering IC - TSSOP-20 | 12610 |
|
RFQ | |
DISTI #
STPM01FTR
|
Avnet Silica | Energy Measurement 20-Pin TSSOP T/R (Alt: STPM01FTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPM01FTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPM01FTR
STMicroelectronics
PROGRAMMABLE SINGLE PHASE ENERGY METERING IC WITH TAMPER DETECTION
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |