Part Details for STPK6X1MBL by Panduit Corp
Overview of STPK6X1MBL by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STPK6X1MBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T2910
|
Newark | Keyed Copper Patch Cord, Cat 6A, Black S |Panduit STPK6X1MBL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.8900 / $32.5600 | Buy Now |
DISTI #
298-13271-ND
|
DigiKey | KEYED COPPER PATCH CORD, CAT 6A, Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
9 In Stock |
|
$27.5200 | Buy Now |
DISTI #
STPK6X1MBL
|
Avnet Americas | Cable Assembly Shielded 1m 8 POS RJ-45 to 8 POS RJ-45 - Bulk (Alt: STPK6X1MBL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$24.2200 | Buy Now |
DISTI #
644-STPK6X1MBL
|
Mouser Electronics | Wire Ducting & Raceways Keyed Copper Patch Cord, Cat 6A, Black S RoHS: Compliant | 0 |
|
$34.9800 / $39.3600 | Order Now |
DISTI #
PANSTPK6X1MBL
|
Heilind Electronics | KEYED COPPER PATCH CORD, CAT 6A, BLACK S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Shielded 1m RJ-45 to RJ-45 8 to 8 POS PL-PL RoHS: Compliant | 0 |
|
$24.2200 / $28.2500 | Buy Now |
DISTI #
000000000003340337
|
Sager | Wire Ducting & Raceways Keyed Copper Patch Cord, Cat 6A, Black S Min Qty: 1 | 0 |
|
$26.7300 / $34.9200 | Buy Now |