-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power logic 8-bit shift register
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7655
|
Newark | Led Driver, 8Bit Shift Register, Soic-16, Logic Family/Base Number:-, Shift Register Function:Serial To Parallel, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Ic Case/Package:Soic, No. Of Pins:16Pins, Qualification:- Rohs Compliant: Yes |Stmicroelectronics STPIC6D595MTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1080 |
|
$0.3540 / $0.4190 | Buy Now |
DISTI #
497-6329-1-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 16SOIC Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
198 In Stock |
|
$0.2976 / $0.7000 | Buy Now |
DISTI #
45AC7655
|
Avnet Americas | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SO T/R - Product that comes on tape, but is not reeled (Alt: 45AC7655) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 535 Partner Stock |
|
$0.5910 / $0.9100 | Buy Now |
DISTI #
STPIC6D595MTR
|
Avnet Americas | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SO T/R - Tape and Reel (Alt: STPIC6D595MTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2717 / $0.2907 | Buy Now |
DISTI #
511-STPIC6D595MTR
|
Mouser Electronics | Counter Shift Registers Power logic 8-BIT RoHS: Compliant | 5530 |
|
$0.2820 / $0.8500 | Buy Now |
DISTI #
V36:1790_06564958
|
Arrow Electronics | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2433 | Americas - 5000 |
|
$0.2723 / $0.3019 | Buy Now |
|
STMicroelectronics | Power logic 8-bit shift register RoHS: Compliant Min Qty: 1 | 5530 |
|
$0.4400 / $0.8300 | Buy Now |
|
Future Electronics | STPIC6D595 Series 100 mA 5 KHz Power Logic 8-Bit Shift Register - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2750 / $0.2900 | Buy Now |
|
Future Electronics | STPIC6D595 Series 100 mA 5 KHz Power Logic 8-Bit Shift Register - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2750 / $0.2900 | Buy Now |
|
Future Electronics | STPIC6D595 Series 100 mA 5 KHz Power Logic 8-Bit Shift Register - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2750 / $0.2950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPIC6D595MTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPIC6D595MTR
STMicroelectronics
Power logic 8-bit shift register
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Count Direction | RIGHT | |
Family | 6D | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 70 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm |