Part Details for STPCI2HEYC by STMicroelectronics
Results Overview of STPCI2HEYC by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPCI2HEYC Information
STPCI2HEYC by STMicroelectronics is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for STPCI2HEYC
STPCI2HEYC CAD Models
STPCI2HEYC Part Data Attributes
|
STPCI2HEYC
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPCI2HEYC
STMicroelectronics
MULTIFUNCTION PERIPHERAL, PBGA516, PLASTIC, BGA-516
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-516 | |
Pin Count | 516 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics |
STPCI2HEYC Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the STPCI2HEYC is 100 MHz.
-
The STPCI2HEYC supports up to 4 PCIe lanes.
-
The typical power consumption of the STPCI2HEYC is around 1.2W, but it can vary depending on the operating conditions.
-
Yes, the STPCI2HEYC is compatible with PCIe 3.0, as well as PCIe 2.0 and 1.0.
-
The maximum data transfer rate of the STPCI2HEYC is up to 985 MB/s per lane, which translates to 3.94 GB/s for a 4-lane configuration.