Part Details for STPCH5MBRD by Panduit Corp
Overview of STPCH5MBRD by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STPCH5MBRD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W8152
|
Newark | Copper Patch Cord, Cat 5E, Intl Gray S/F |Panduit STPCH5MBRD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STPCH5MBRD
|
Avnet Americas | Cable Assembly Cat 5e 45.72m 26AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: STPCH5MBRD) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$31.0900 | Buy Now |
DISTI #
PANSTPCH5MBRD
|
Heilind Electronics | COPPER PATCH CORD, CAT 5E, SF INTL GRAY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000003801782
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e, Intl Gray S/F Min Qty: 1 | 0 |
|
$33.8800 / $42.7500 | Buy Now |