Part Details for STPCH1.5MBBL by Panduit Corp
Overview of STPCH1.5MBBL by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STPCH1.5MBBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STPCH1.5MBBL
|
Avnet Americas | COPPER PATCH CORD CAT 6A BLUE S/FTP CA - Bulk (Alt: STPCH1.5MBBL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$25.8200 | Buy Now |
DISTI #
PANSTPCH1.5MBBL
|
Heilind Electronics | COPPER PATCH CORD, CAT 5E, SF INTL GRAY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000003801714
|
Sager | Ethernet Cables / Networking Cables Copp PCord, Cat 5e Intl Gray S/F Min Qty: 1 | 0 |
|
$28.4900 / $37.2300 | Buy Now |
Part Details for STPCH1.5MBBL
STPCH1.5MBBL CAD Models
STPCH1.5MBBL Part Data Attributes
|
STPCH1.5MBBL
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
STPCH1.5MBBL
Panduit Corp
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Application | ETHERNET, CATEGORY 5E | |
Approvals | ANSI/TIA; IEEE; ISO; UL | |
Connector Side1 | RJ45 CONNECTOR | |
Connector Side2 | RJ45 CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 5.2 mm | |
IEC Conformance | YES | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |