-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel 30V - 0.0056Ohm - 90A - TO-220 LOOhm GATE CHARGE StripFET(TM) II POWER MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-7535-5-ND
|
DigiKey | MOSFET N-CH 30V 90A TO220AB Min Qty: 1 Lead time: 26 Weeks Container: Tube |
897 In Stock |
|
$0.7451 / $2.5800 | Buy Now |
DISTI #
STP90NF03L
|
Avnet Americas | Trans MOSFET N-CH 30V 90A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP90NF03L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$0.7096 / $0.7451 | Buy Now |
DISTI #
511-STP90NF03L
|
Mouser Electronics | MOSFETs N-Ch 30 Volt 90 Amp RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V79:2366_17780586
|
Arrow Electronics | Trans MOSFET N-CH 30V 90A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1309 | Americas - 929 |
|
$1.0747 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 150 W 47 nC Silicon Through Hole Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.7100 / $0.7650 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 150 W 47 nC Silicon Through Hole Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.7100 / $0.7650 | Buy Now |
DISTI #
26112957
|
Verical | Trans MOSFET N-CH 30V 90A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 6 Package Multiple: 1 Date Code: 1309 | Americas - 929 |
|
$1.0747 | Buy Now |
|
Quest Components | 90 A, 30 V, 0.0065 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | 6800 |
|
$1.9020 / $3.8040 | Buy Now |
DISTI #
STP90NF03L
|
Avnet Silica | Trans MOSFET N-CH 30V 90A 3-Pin(3+Tab) TO-220 Tube (Alt: STP90NF03L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 30V 90A 150W 6.5m10V45A 2.5V250uA 1 N-Channel TO-220 MOSFETs ROHS | 9 |
|
$0.6204 / $0.9989 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP90NF03L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP90NF03L
STMicroelectronics
N-Channel 30V - 0.0056Ohm - 90A - TO-220 LOOhm GATE CHARGE StripFET(TM) II POWER MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Date Of Intro | 1980-01-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 90 A | |
Drain-source On Resistance-Max | 0.0065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 360 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP90NF03L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP90NF03L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPB80N06S2LH5ATMA1 | Power Field-Effect Transistor, 80A I(D), 55V, 0.0062ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | STP90NF03L vs IPB80N06S2LH5ATMA1 |
STP4NK60Z | N-channel 600 V, 1.7 Ohm typ., 4 A SuperMESH Power MOSFET in TO-220 package | STMicroelectronics | STP90NF03L vs STP4NK60Z |
FQA30N40 | Power Field-Effect Transistor, 30A I(D), 400V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Fairchild Semiconductor Corporation | STP90NF03L vs FQA30N40 |
FQA17N40 | Power Field-Effect Transistor, 17.2A I(D), 400V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3PN, 3 PIN | Fairchild Semiconductor Corporation | STP90NF03L vs FQA17N40 |
SSS7N60B | Power Field-Effect Transistor, 7A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220F, 3 PIN | Fairchild Semiconductor Corporation | STP90NF03L vs SSS7N60B |
FDP6035L | Power Field-Effect Transistor, 58A I(D), 30V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Fairchild Semiconductor Corporation | STP90NF03L vs FDP6035L |
BUK465-60A | 41A, 60V, 0.038ohm, N-CHANNEL, Si, POWER, MOSFET | NXP Semiconductors | STP90NF03L vs BUK465-60A |
IXFH68N20 | Power Field-Effect Transistor, 68A I(D), 200V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, | IXYS Corporation | STP90NF03L vs IXFH68N20 |
STD7NK30Z | 5A, 300V, 0.9ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, ROHS COMPLIANT, DPAK-3 | STMicroelectronics | STP90NF03L vs STD7NK30Z |
SPA16N50C3 | Power Field-Effect Transistor, 16A I(D), 500V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220FP, 3 PIN | Infineon Technologies AG | STP90NF03L vs SPA16N50C3 |