-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 900 V, 0.60 Ohm typ., 8 A MDmesh K5 Power MOSFET in a TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC7558
|
Newark | Mosfet, N-Ch, 900V, 8A, To-220-3, Transistor Polarity:N Channel, Continuous Drain Current Id:8A, Drain Source Voltage Vds:900V, On Resistance Rds(On):0.6Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Dissipation Rohs Compliant: Yes |Stmicroelectronics STP8N90K5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.3100 / $3.8700 | Buy Now |
DISTI #
497-STP8N90K5-ND
|
DigiKey | MOSFET N-CH 900V 8A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
940 In Stock |
|
$1.3235 / $2.8300 | Buy Now |
DISTI #
STP8N90K5
|
Avnet Americas | N-channel 900 V 0.60 Ω typ. 8 A MDmesh K5 Power MOSFET in a TO-220 package - Rail/Tube (Alt: STP8N90K5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.3817 / $1.5723 | Buy Now |
DISTI #
511-STP8N90K5
|
Mouser Electronics | MOSFET N-channel 900 V, 0.60 Ohm typ 8 A MDmesh K5 Power MOSFET RoHS: Compliant | 989 |
|
$1.3200 / $2.8300 | Buy Now |
|
STMicroelectronics | N-channel 900 V, 0.60 Ohm typ., 8 A MDmesh K5 Power MOSFET in a TO-220 package RoHS: Compliant Min Qty: 1 | 989 |
|
$1.5300 / $2.7700 | Buy Now |
|
Future Electronics | N-channel 900 V 0.60 Ohm Flange Mount MDmesh K5 Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.3500 / $1.3900 | Buy Now |
|
Future Electronics | N-channel 900 V 0.60 Ohm Flange Mount MDmesh K5 Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.3500 / $1.3900 | Buy Now |
|
Future Electronics | N-channel 900 V 0.60 Ohm Flange Mount MDmesh K5 Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.3500 / $1.5400 | Buy Now |
|
Quest Components | 16 |
|
$2.6752 / $3.6480 | Buy Now | |
DISTI #
STP8N90K5
|
Avnet Americas | N-channel 900 V 0.60 Ω typ. 8 A MDmesh K5 Power MOSFET in a TO-220 package - Rail/Tube (Alt: STP8N90K5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.3817 / $1.5723 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP8N90K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP8N90K5
STMicroelectronics
N-channel 900 V, 0.60 Ohm typ., 8 A MDmesh K5 Power MOSFET in a TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |