-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 800 V, 0.8 Ohm typ., 6 A MDmesh K5 Power MOSFET in TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP8N80K5 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2807307
|
Farnell | MOSFET, N-CH, 800V, 6A, TO-220AB RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 187 |
|
$1.2484 / $2.4501 | Buy Now |
DISTI #
497-13655-5-ND
|
DigiKey | MOSFET N CH 800V 6A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1000 In Stock |
|
$1.0008 / $2.4400 | Buy Now |
DISTI #
STP8N80K5
|
Avnet Americas | Trans MOSFET N-CH 800V 6A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP8N80K5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.9531 / $1.0134 | Buy Now |
DISTI #
511-STP8N80K5
|
Mouser Electronics | MOSFETs N-Ch 800V 0.76 Ohm 6 A MDmesh K5 RoHS: Compliant | 984 |
|
$1.0000 / $2.3900 | Buy Now |
|
STMicroelectronics | N-channel 800 V, 0.8 Ohm typ., 6 A MDmesh K5 Power MOSFET in TO-220 package RoHS: Compliant Min Qty: 1 | 984 |
|
$1.0600 / $2.3400 | Buy Now |
|
Future Electronics | N-Channel 800 V 6 A 950 mOhm Through Hole SuperMESH™ 5 Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube |
0 Tube |
|
$1.0100 / $1.0700 | Buy Now |
|
Future Electronics | N-Channel 800 V 6 A 950 mOhm Through Hole SuperMESH™ 5 Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube |
0 Tube |
|
$1.0100 / $1.0700 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 32 |
|
$0.9030 / $1.5050 | Buy Now | |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP8N80K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP8N80K5
STMicroelectronics
N-channel 800 V, 0.8 Ohm typ., 6 A MDmesh K5 Power MOSFET in TO-220 package
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 114 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.95 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 110 W | |
Pulsed Drain Current-Max (IDM) | 24 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |