-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 100 V, 0.0085 Ohm typ., 80 A STripFET F7 Power MOSFET in TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP80N10F7 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2807222
|
Farnell | MOSFET, N-CH, 100V, 80A, TO-220AB RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 1 Days Container: Each | 1160 |
|
$0.9283 / $1.6925 | Buy Now |
|
STMicroelectronics | N-channel 100 V, 0.0085 Ohm typ., 80 A STripFET F7 Power MOSFET in TO-220 package RoHS: Compliant Min Qty: 1 | 648 |
|
$1.3200 / $2.2300 | Buy Now |
DISTI #
STP80N10F7
|
Avnet Silica | Trans MOSFET NCH 100V 80A 3Pin TO220 Tube (Alt: STP80N10F7) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STP80N10F7
|
EBV Elektronik | Trans MOSFET NCH 100V 80A 3Pin TO220 Tube (Alt: STP80N10F7) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP80N10F7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP80N10F7
STMicroelectronics
N-channel 100 V, 0.0085 Ohm typ., 80 A STripFET F7 Power MOSFET in TO-220 package
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ULTRA LOW-ON RESISTANCE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.01 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 110 W | |
Pulsed Drain Current-Max (IDM) | 320 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The maximum operating temperature range for the STP80N10F7 is -40°C to 150°C.
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, minimizing thermal resistance, and avoiding thermal hotspots.
The recommended gate drive voltage for the STP80N10F7 is between 10V and 15V, with a maximum voltage of 20V.
To protect the STP80N10F7 from ESD, handle the device with anti-static wrist straps, mats, or bags, and ensure that the device is stored in a conductive container or bag.
The maximum allowed current for the STP80N10F7 is 80A, with a maximum pulsed current of 160A.