-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 1050 V, 1.4 Ohm typ., 4 A MDmesh K5 Power MOSFETs in a TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y5981
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STP7N105K5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-15279-5-ND
|
DigiKey | MOSFET N-CH 1050V 4A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1243 In Stock |
|
$1.3674 / $2.9300 | Buy Now |
DISTI #
STP7N105K5
|
Avnet Americas | Trans MOSFET N-CH 1050V 4A 3-Pin TO-220 Tube - Rail/Tube (Alt: STP7N105K5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.4275 / $1.6244 | Buy Now |
DISTI #
511-STP7N105K5
|
Mouser Electronics | MOSFET N-channel 1050 V, 1.4 Ohm typ 4 A MDmesh K5 Power MOSFETs RoHS: Compliant | 968 |
|
$1.3600 / $2.9300 | Buy Now |
|
STMicroelectronics | N-channel 1050 V, 1.4 Ohm typ., 4 A MDmesh K5 Power MOSFETs in a TO-220 package RoHS: Compliant Min Qty: 1 | 968 |
|
$1.7700 / $2.8700 | Buy Now |
|
Future Electronics | N-Channel 1050 V 4 A 2 Ohm Through Hole MDmesh™ K5 Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.4000 / $1.5400 | Buy Now |
|
Future Electronics | N-Channel 1050 V 4 A 2 Ohm Through Hole MDmesh™ K5 Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.4000 / $1.5400 | Buy Now |
DISTI #
30607854
|
Verical | Trans MOSFET N-CH 1.05KV 4A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 14 Package Multiple: 1 | Americas - 998 |
|
$1.6125 / $2.2500 | Buy Now |
|
Quest Components | 16 |
|
$2.3936 / $3.2640 | Buy Now | |
DISTI #
STP7N105K5
|
Avnet Silica | Trans MOSFET N-CH 1050V 4A 3-Pin TO-220 Tube (Alt: STP7N105K5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP7N105K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP7N105K5
STMicroelectronics
N-channel 1050 V, 1.4 Ohm typ., 4 A MDmesh K5 Power MOSFETs in a TO-220 package
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 4 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 110 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |