There are no models available for this part yet.
Overview of STP6X3.5MYL by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for STP6X3.5MYL by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-19308-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 11.48' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$36.1400 | Buy Now | |
DISTI #
STP6X3.5MYL
|
Avnet Americas | Cable Assembly STP 35m 26AWG Modular Plug to Modular Plug PL-PL - Bulk (Alt: STP6X3.5MYL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$31.8100 | Buy Now | |
DISTI #
644-STP6X3.5MYL
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Yellow S/FTP RoHS: Compliant | 0 |
|
$45.9300 / $51.6700 | Order Now | |
DISTI #
PANSTP6X3.5MYL
|
Heilind Electronics | COPPER PATCH CORD, CAT 6A, YELLOW SFTP | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.8100 / $37.1000 | Buy Now | ||
DISTI #
000000000005649408
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Yellow S/FTP Min Qty: 1 | 0 |
|
$34.6700 / $43.7400 | Buy Now |