Part Details for STP6X21MRD by Panduit Corp
Overview of STP6X21MRD by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STP6X21MRD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-19238-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 68.9' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$81.2200 | Buy Now |
DISTI #
000000000005649330
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Red S/FTP Cable, 21 Meters | 0 |
|
Buy Now |