Part Details for STP6X15MBL by Panduit Corp
Overview of STP6X15MBL by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STP6X15MBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M8613
|
Newark | Copper Patch Cord, Cat 6A, Black S/Ftp C |Panduit STP6X15MBL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.8200 / $88.5000 | Buy Now |
DISTI #
STP6X15MBL-ND
|
DigiKey | COPPER PATCH CORD, CAT 6A, BLACK Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.1280 | Buy Now |
DISTI #
STP6X15MBL
|
Avnet Americas | Cable Assembly STP 15m 26AWG Modular Plug to Modular Plug PL-PL - Bulk (Alt: STP6X15MBL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$71.8700 | Buy Now |
DISTI #
644-STP6X15MBL
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Black S/FTP C RoHS: Compliant | 0 |
|
$103.7800 / $110.2700 | Order Now |
DISTI #
PANSTP6X15MBL
|
Heilind Electronics | COPPER PATCH CORD, CAT 6A BLACK S/FTP | Americas - 0 in Stock |
|
$69.1077 / $72.4517 | Buy Now |
|
Onlinecomponents.com | Category 6A, 10 Gb/s S/FTP patch cord with TX6A™ 10Gig™ Modular Plugs on each end. RoHS: Compliant | 0 |
|
$71.8700 / $83.8300 | Buy Now |
DISTI #
000000000002135877
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Black S/FTP C Min Qty: 1 | 0 |
|
$78.3400 / $98.8200 | Buy Now |