-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 900 V, 0.91 Ohm typ., 6 A MDmesh K5 Power MOSFET in a TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-17074-ND
|
DigiKey | MOSFET N-CH 900V 6A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
648 In Stock |
|
$0.7997 / $2.7100 | Buy Now |
DISTI #
STP6N90K5
|
Avnet Americas | N-channel 900 V 0.91 Ω typ. 6 A MDmesh K5 Power MOSFET in a TO-220 package - Rail/Tube (Alt: STP6N90K5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.8148 | Buy Now |
DISTI #
511-STP6N90K5
|
Mouser Electronics | MOSFETs N-channel 900 V, 0.91 Ohm typ 6 A MDmesh K5 Power MOSFET RoHS: Compliant | 1026 |
|
$0.7990 / $2.1000 | Buy Now |
|
STMicroelectronics | N-channel 900 V, 0.91 Ohm typ., 6 A MDmesh K5 Power MOSFET in a TO-220 package RoHS: Compliant Min Qty: 1 | 1036 |
|
$0.8200 / $2.0600 | Buy Now |
|
Future Electronics | N-Channel 900 V 1.1 Ohm Flange Mount MDmesh K5 Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.7850 / $0.8450 | Buy Now |
|
Future Electronics | N-Channel 900 V 1.1 Ohm Flange Mount MDmesh K5 Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.7850 / $0.8450 | Buy Now |
|
Future Electronics | N-Channel 900 V 1.1 Ohm Flange Mount MDmesh K5 Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.7850 / $0.9800 | Buy Now |
DISTI #
STP6N90K5
|
TME | Transistor: N-MOSFET, MDmesh™ K5, unipolar, 900V, 4A, Idm: 24A, 110W Min Qty: 1 | 0 |
|
$1.4900 / $2.2400 | RFQ |
DISTI #
STP6N90K5
|
Avnet Silica | N-channel 900 V 0.91 O typ. 6 A MDmesh K5 Power MOSFET in a TO-220 package (Alt: STP6N90K5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STP6N90K5
|
EBV Elektronik | N-channel 900 V 0.91 O typ. 6 A MDmesh K5 Power MOSFET in a TO-220 package (Alt: STP6N90K5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | EBV - 550 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP6N90K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP6N90K5
STMicroelectronics
N-channel 900 V, 0.91 Ohm typ., 6 A MDmesh K5 Power MOSFET in a TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |