-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-CHANNEL CLAMPED 12.5mOhm - 62A TO-220 FULLY PROTECTED MESH OVERLAY™ MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K7930
|
Newark | Mosfet, N, To-220, Channel Type:N Channel, Drain Source Voltage Vds:33V, Continuous Drain Current Id:62A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Power Dissipation:110W, Msl:-Rohs Compliant: Yes |Stmicroelectronics STP62NS04Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9370 / $2.0600 | Buy Now |
DISTI #
497-5896-5-ND
|
DigiKey | MOSFET N-CH 33V 62A TO220AB Min Qty: 1 Lead time: 52 Weeks Container: Tube |
52 In Stock |
|
$1.2510 / $1.5600 | Buy Now |
|
STMicroelectronics | N-CHANNEL CLAMPED 12.5mOhm - 62A TO-220 FULLY PROTECTED MESH OVERLAY™, MOSFET RoHS: Compliant Min Qty: 1 | 904 |
|
$0.9400 / $1.5300 | Buy Now |
|
Future Electronics | N-Channel 33 V 15 mΩ MESH OVERLAY™ Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0100 / $1.1300 | Buy Now |
|
Future Electronics | N-Channel 33 V 15 mΩ MESH OVERLAY™ Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0100 / $1.1300 | Buy Now |
|
Future Electronics | N-Channel 33 V 15 mΩ MESH OVERLAY™ Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0100 / $1.1500 | Buy Now |
|
Future Electronics | N-Channel 33 V 15 mΩ MESH OVERLAY™ Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0100 / $1.1300 | Buy Now |
|
ComSIT USA | 62 A-12.5 MILLI OHM-TO-220 FULLY PROTECTED MESH OVERLAY N-CHANNEL CLAMPED POWER MOSFET Power Field-Effect Transistor, 62A I(D), 33V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB RoHS: Compliant | Europe - 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP62NS04Z
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP62NS04Z
STMicroelectronics
N-CHANNEL CLAMPED 12.5mOhm - 62A TO-220 FULLY PROTECTED MESH OVERLAY™ MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 33 V | |
Drain Current-Max (ID) | 62 A | |
Drain-source On Resistance-Max | 0.015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 110 W | |
Pulsed Drain Current-Max (IDM) | 248 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP62NS04Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP62NS04Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHP63NQ03LT,127 | PHP63NQ03LT - N-channel TrenchMOS logic level FET@en-us TO-220 3-Pin | Nexperia | STP62NS04Z vs PHP63NQ03LT,127 |
STP80NS04ZB | N-CHANNEL CLAMPED 7.5mOhm - 80A TO-220 FULLY PROTECTED MESH OVERLAY™ MOSFET | STMicroelectronics | STP62NS04Z vs STP80NS04ZB |