Part Details for STP60NE06L-16FP by STMicroelectronics
Overview of STP60NE06L-16FP by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Part Details for STP60NE06L-16FP
STP60NE06L-16FP CAD Models
STP60NE06L-16FP Part Data Attributes:
|
STP60NE06L-16FP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP60NE06L-16FP
STMicroelectronics
35A, 60V, 0.016ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW THRESHOLD | |
Avalanche Energy Rating (Eas) | 400 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 35 A | |
Drain-source On Resistance-Max | 0.016 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 45 W | |
Pulsed Drain Current-Max (IDM) | 140 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STP60NE06L-16FP
This table gives cross-reference parts and alternative options found for STP60NE06L-16FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP60NE06L-16FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFM064SCV | Power Field-Effect Transistor, 35A I(D), 60V, 0.017ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED PACKAGE-3 | Infineon Technologies AG | STP60NE06L-16FP vs IRFM064SCV |
IRFM064DPBF | Power Field-Effect Transistor, 35A I(D), 60V, 0.017ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, | Infineon Technologies AG | STP60NE06L-16FP vs IRFM064DPBF |
IRFM064SCX | Power Field-Effect Transistor, 35A I(D), 60V, 0.017ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED PACKAGE-3 | Infineon Technologies AG | STP60NE06L-16FP vs IRFM064SCX |