Part Details for STP60NE03L-10 by STMicroelectronics
Overview of STP60NE03L-10 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Part Details for STP60NE03L-10
STP60NE03L-10 CAD Models
STP60NE03L-10 Part Data Attributes:
|
STP60NE03L-10
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP60NE03L-10
STMicroelectronics
60A, 30V, 0.015ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 600 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 60 A | |
Drain-source On Resistance-Max | 0.015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 450 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 120 W | |
Power Dissipation-Max (Abs) | 120 W | |
Pulsed Drain Current-Max (IDM) | 240 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-on Time-Max (ton) | 370 ns |
Alternate Parts for STP60NE03L-10
This table gives cross-reference parts and alternative options found for STP60NE03L-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP60NE03L-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPP80N03S2L-05 | Power Field-Effect Transistor, 80A I(D), 30V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | STP60NE03L-10 vs SPP80N03S2L-05 |
NDP7050L | Power Field-Effect Transistor, 75A I(D), 50V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Fairchild Semiconductor Corporation | STP60NE03L-10 vs NDP7050L |
SSH60N08 | Power Field-Effect Transistor, 60A I(D), 80V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Samsung Semiconductor | STP60NE03L-10 vs SSH60N08 |
FQP6N50 | Power Field-Effect Transistor, 5.5A I(D), 500V, 1.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Fairchild Semiconductor Corporation | STP60NE03L-10 vs FQP6N50 |
STW13NK80Z | 12A, 800V, 0.65ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, ROHS COMPLIANT PACKAGE-3 | STMicroelectronics | STP60NE03L-10 vs STW13NK80Z |
STB24NM65N | N-channel 650 V - 0.16 Y - 19 A - TO-220/FP - D2/I2PAK - TO-247 second generation MDmesh™ Power MOSFET | STMicroelectronics | STP60NE03L-10 vs STB24NM65N |
NDB705BE | 70A, 50V, 0.018ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | Texas Instruments | STP60NE03L-10 vs NDB705BE |
SSH70N10 | Power Field-Effect Transistor, 70A I(D), 100V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Samsung Semiconductor | STP60NE03L-10 vs SSH70N10 |
NDB706AL | TRANSISTOR 75 A, 60 V, 0.015 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, FET General Purpose Power | National Semiconductor Corporation | STP60NE03L-10 vs NDB706AL |
STB80NF55L-08T4 | 80A, 55V, 0.01ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 | STMicroelectronics | STP60NE03L-10 vs STB80NF55L-08T4 |