There are no models available for this part yet.
Overview of STP60N55F3 by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for STP60N55F3 by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 2 | 20 |
|
$2.0250 / $2.7000 | Buy Now | ||
Bristol Electronics | 742 |
|
RFQ | ||||
Quest Components | 80 A, 55 V, 0.0085 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | 16 |
|
$2.2500 / $3.6000 | Buy Now | ||
Quest Components | 80 A, 55 V, 0.0085 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | 593 |
|
$1.5626 / $3.7880 | Buy Now |
CAD Models for STP60N55F3 by STMicroelectronics
Part Data Attributes for STP60N55F3 by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
TO-220AB
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
STMicroelectronics
|
Avalanche Energy Rating (Eas)
|
390 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
55 V
|
Drain Current-Max (ID)
|
80 A
|
Drain-source On Resistance-Max
|
0.0085 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
110 W
|
Pulsed Drain Current-Max (IDM)
|
320 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for STP60N55F3
This table gives cross-reference parts and alternative options found for STP60N55F3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP60N55F3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK96608-55A | TRANSISTOR 75 A, 55 V, 0.0085 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3, FET General Purpose Power | NXP Semiconductors | STP60N55F3 vs BUK96608-55A |
NP80N06NLG-S18-AY | Power MOSFETs for Automotive, MP-25SK, /Tube | Renesas Electronics Corporation | STP60N55F3 vs NP80N06NLG-S18-AY |
FS70VSJ-06-T1 | Power Field-Effect Transistor, 70A I(D), 60V, 0.0084ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220S, 3 PIN | Mitsubishi Electric | STP60N55F3 vs FS70VSJ-06-T1 |
IPB080N06NGATMA1 | Power Field-Effect Transistor, 80A I(D), 60V, 0.0077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 | Infineon Technologies AG | STP60N55F3 vs IPB080N06NGATMA1 |
IRF1010EZS | Power Field-Effect Transistor, 75A I(D), 60V, 0.0085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 | Infineon Technologies AG | STP60N55F3 vs IRF1010EZS |
FS70VS-06-T2 | Power Field-Effect Transistor, 70A I(D), 60V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220S, 4 PIN | Mitsubishi Electric | STP60N55F3 vs FS70VS-06-T2 |
IPB80N06S3L-08 | Power Field-Effect Transistor, 80A I(D), 55V, 0.0076ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | STP60N55F3 vs IPB80N06S3L-08 |
FS70VSH-06-T2 | Power Field-Effect Transistor, 70A I(D), 60V, 0.0086ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220S, 4 PIN | Mitsubishi Electric | STP60N55F3 vs FS70VSH-06-T2 |
IPB80N06S3L08ATMA1 | Power Field-Effect Transistor, 80A I(D), 55V, 0.0076ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | STP60N55F3 vs IPB80N06S3L08ATMA1 |
IPB80N06S3L-05 | Power Field-Effect Transistor, 80A I(D), 55V, 0.0077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | STP60N55F3 vs IPB80N06S3L-05 |
Related Parts for STP60N55F3
-
STP4NK50ZDPower Field-Effect Transistors
-
STM32L051K8U6TRMicrocontrollers
-
STA50013TRPeripheral Drivers
-
STPS20L25CG-TRRectifier Diodes
-
LS404CDOperational Amplifiers
-
STM809SWX6FPower Management Circuits
-
STK621-041A-EMotion Control Electronics
-
STUSB02EQRLine Driver or Receivers
-
74LX1G08CTRGates