Part Details for STP5NA80 by STMicroelectronics
Results Overview of STP5NA80 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP5NA80 Information
STP5NA80 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STP5NA80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,800V V(BR)DSS,4.8A I(D),TO-220 | 12 |
|
$1.9500 / $3.1200 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for STP5NA80
STP5NA80 CAD Models
STP5NA80 Part Data Attributes
|
STP5NA80
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP5NA80
STMicroelectronics
4.7A, 800V, 2.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 110 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 4.7 A | |
Drain-source On Resistance-Max | 2.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 19 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |