Part Details for STP5NA50 by STMicroelectronics
Overview of STP5NA50 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for STP5NA50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 5A I(D), 500V, 1.6OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-220AB | 3846 |
|
$0.5250 / $1.5000 | Buy Now |
Part Details for STP5NA50
STP5NA50 CAD Models
STP5NA50 Part Data Attributes
|
STP5NA50
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP5NA50
STMicroelectronics
5A, 500V, 1.6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 280 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 1.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 100 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |